FPGA 42MX Family 36K Gates 912 Cells 0.45um (CMOS) Technology 3.3V/5V 160-Pin PQFP
Actel A42MX24-1PQG160 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 36000 |
| Number of Registers | 1410 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX24-1PQG160 to view detailed technical specifications.
No datasheet is available for this part.