The A42MX24-1TQG176M is a 1410-register FPGA from Actel, packaged in a lead-free TQFP. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This device is not radiation hardened and is available in a tray packaging format.
Actel A42MX24-1TQG176M technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1410 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX24-1TQG176M to view detailed technical specifications.
No datasheet is available for this part.