The Actel A42MX24-PQ160A is a PQFP packaged FPGA with 1410 registers. It operates within a temperature range of -40°C to 125°C. The device requires a 5V supply voltage and features a propagation delay of 2ns. The A42MX24-PQ160A is available in a tray packaging.
Actel A42MX24-PQ160A technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A42MX24-PQ160A to view detailed technical specifications.
No datasheet is available for this part.