The A42MX24-TQG176A is a 5V FPGA with 1410 registers, operating over a temperature range of -40°C to 125°C. It is packaged in a TQFP and is RoHS compliant. The device has a propagation delay of 2ns.
Actel A42MX24-TQG176A technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX24-TQG176A to view detailed technical specifications.
No datasheet is available for this part.