The Actel A42MX36-1BG272M is a 2560-bit RAM FPGA with a BGA package. It operates over a temperature range of -55°C to 125°C. The device is available in a tray packaging format. Note that this device is not radiation hardened and is not RoHS compliant.
Actel A42MX36-1BG272M technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A42MX36-1BG272M to view detailed technical specifications.
No datasheet is available for this part.