Actel A42MX36-1BGG272M technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-1BGG272M to view detailed technical specifications.
No datasheet is available for this part.