This 54000 gate FPGA is packaged in a PQFP and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 2560 bytes of RAM and is RoHS compliant. The device is available in a tray packaging and has a speed grade of 1.
Actel A42MX36-1PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 54000 |
| Number of Registers | 1822 |
| Packaging | Tray |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-1PQG208 to view detailed technical specifications.
No datasheet is available for this part.