The A42MX36-1PQG208I is a high-density FPGA from Actel, featuring 54,000 gates and 1,822 registers. It operates within a temperature range of -40°C to 85°C and includes 2,560 bits of RAM. The device is packaged in a PQFP and is compliant with RoHS regulations.
Actel A42MX36-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 54000 |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-1PQG208I to view detailed technical specifications.
No datasheet is available for this part.