FPGA 42MX Family 54K Gates 1184 Cells 90MHz/151MHz 0.45um (CMOS) Technology 3.3V/5V 240-Pin PQFP
Actel A42MX36-1PQG240I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-1PQG240I to view detailed technical specifications.
No datasheet is available for this part.