The A42MX36-2BGG272I is a 2560-bit RAM-based FPGA from Actel, packaged in a BGA format. It operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a tray packaging. The A42MX36-2BGG272I has 1822 registers and is not radiation hardened.
Actel A42MX36-2BGG272I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-2BGG272I to view detailed technical specifications.
No datasheet is available for this part.