The A42MX36-2PQG240 is a 2560-bit FPGA from Actel, packaged in a PQFP case. It operates over a temperature range of 0 to 70°C. The device has 1822 registers and is available in a tray packaging. It is not radiation hardened and is compliant with RoHS regulations.
Actel A42MX36-2PQG240 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-2PQG240 to view detailed technical specifications.
No datasheet is available for this part.