The Actel A42MX36-3BGG272 is a field-programmable gate array with 1822 registers and 2560 bits of RAM. It is packaged in a BGA package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. It is available in a tray packaging format and is not radiation hardened.
Actel A42MX36-3BGG272 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-3BGG272 to view detailed technical specifications.
No datasheet is available for this part.