The A42MX36-3PQG208I is a 1822-register PQFP FPGA from Actel. It operates within a temperature range of -40°C to 85°C. The device is packaged in a tray and is RoHS compliant. The A42MX36-3PQG208I is not radiation hardened and has a RAM size of 2560 bits.
Actel A42MX36-3PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-3PQG208I to view detailed technical specifications.
No datasheet is available for this part.