The Actel A42MX36-3PQG240 is a 2560-bit PQFP-packaged field-programmable gate array with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tray packaging and is not radiation hardened. The device is RoHS compliant and has a speed grade of 3.
Actel A42MX36-3PQG240 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-3PQG240 to view detailed technical specifications.
No datasheet is available for this part.