This Actel FPGA features 54000 gates and 1822 registers, with 2560 bits of RAM. It is packaged in a BGA format and operates over a temperature range of 0 to 70°C. The device is RoHS compliant and is not radiation hardened.
Actel A42MX36-BGG272 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 54000 |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-BGG272 to view detailed technical specifications.
No datasheet is available for this part.