The Actel A42MX36-PQ208I is a PQFP packaged FPGA with 1822 registers and 2560 bytes of RAM. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The device is packaged in a tray and is not RoHS compliant.
Actel A42MX36-PQ208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A42MX36-PQ208I to view detailed technical specifications.
No datasheet is available for this part.