FPGA 42MX Family 54K Gates 1184 Cells 116MHz 0.45um (CMOS) Technology 5V 208-Pin PQFP
Actel A42MX36-PQG208A technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1822 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-PQG208A to view detailed technical specifications.
No datasheet is available for this part.