The A42MX36-PQG240I is a 54000 gate field-programmable gate array packaged in a PQFP. It operates over a temperature range of -40°C to 85°C and is available in a tray packaging. This device is not radiation hardened and has 2560 bytes of RAM. It meets the requirements for RoHS compliance.
Actel A42MX36-PQG240I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 54000 |
| Number of Registers | 1822 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A42MX36-PQG240I to view detailed technical specifications.
No datasheet is available for this part.