Actel A54SX08-1PQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08-1PQ208 to view detailed technical specifications.
No datasheet is available for this part.