FPGA SX Family 8K Gates 512 Cells 280MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP
Actel A54SX08-1PQ208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08-1PQ208I to view detailed technical specifications.
No datasheet is available for this part.