The A54SX08-1TQ176I is a 256-register FPGA from Actel with a TQFP package, operating between -40°C and 85°C. It features a propagation delay of 0.8ns and is not radiation hardened. The device is not RoHS compliant and is packaged in a tray.
Actel A54SX08-1TQ176I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08-1TQ176I to view detailed technical specifications.
No datasheet is available for this part.