The A54SX08-1VQG100I is a 256-register FPGA from Actel, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a tray packaging. The FPGA features a propagation delay of 0.8ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |