The A54SX08-2PLG84 is a 256-register PLCC FPGA from Actel. It operates within a temperature range of 0 to 70°C. The device is packaged in a rail or tube format. The propagation delay is 0.7ns. The FPGA is not radiation hardened and is compliant with RoHS regulations.
Actel A54SX08-2PLG84 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 256 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX08-2PLG84 to view detailed technical specifications.
No datasheet is available for this part.