The A54SX08-2VQG100 is a 256-register FPGA from Actel with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TQFP package and is RoHS compliant. The device has a propagation delay of 0.7ns and is not radiation hardened.
Actel A54SX08-2VQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX08-2VQG100 to view detailed technical specifications.
No datasheet is available for this part.