FPGA SX Family 8K Gates 512 Cells 240MHz 0.35um (CMOS) Technology 3.3V/5V 144-Pin F-BGA
Actel A54SX08-FG144 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 256 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08-FG144 to view detailed technical specifications.
No datasheet is available for this part.