FPGA SX-A Family 8K Gates 512 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP
Actel A54SX08A-1PQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08A-1PQ208 to view detailed technical specifications.
No datasheet is available for this part.