FPGA SX-A Family 8K Gates 512 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 100-Pin TQFP
Actel A54SX08A-1TQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08A-1TQ100I to view detailed technical specifications.
No datasheet is available for this part.