The A54SX08A-2PQG208I is a 512-register FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is supplied at 2.5V and packaged in a PQFP. The device has a propagation delay of 0.9ns and is not radiation hardened. It is compliant with RoHS regulations and is available in a tray packaging.
Actel A54SX08A-2PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX08A-2PQG208I to view detailed technical specifications.
No datasheet is available for this part.