Actel A54SX08A-FG144I technical specifications.
| Package/Case | FBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08A-FG144I to view detailed technical specifications.
No datasheet is available for this part.