The A54SX08A-PQ208 is a 512-register FPGA from Actel, operating within a 0°C to 70°C temperature range. It is supplied at 2.5V and packaged in a PQFP case. The device features a propagation delay of 1.2ns.
Actel A54SX08A-PQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08A-PQ208 to view detailed technical specifications.
No datasheet is available for this part.