The A54SX08A-PQ208I is a 512-register FPGA from Actel, packaged in a PQFP case. It operates over a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The device is not radiation hardened and is not RoHS compliant.
Actel A54SX08A-PQ208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX08A-PQ208I to view detailed technical specifications.
No datasheet is available for this part.