The A54SX08A-PQG208 is a 2.5V FPGA with 8000 gates in a PQFP package. It operates between 0°C and 70°C and is packaged in a tray. The device is lead-free and RoHS compliant. Propagation delay is 1.2ns.
Actel A54SX08A-PQG208 technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 8000 |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX08A-PQG208 to view detailed technical specifications.
No datasheet is available for this part.