The A54SX08A-PQG208I is an 8000 gate field-programmable gate array (FPGA) from Actel, packaged in a PQFP package. It operates over a temperature range of -40°C to 85°C and is supplied at 2.5V. The device is compliant with RoHS regulations and is available in a tray packaging format. The FPGA features a propagation delay of 1.2ns, making it suitable for high-speed applications.
Actel A54SX08A-PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 8000 |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX08A-PQG208I to view detailed technical specifications.
No datasheet is available for this part.