The A54SX16-2VQG100I is a 528-register field-programmable gate array packaged in a 528-TQFP. It operates within a temperature range of -40°C to 85°C. The device is not radiation hardened and is compliant with RoHS regulations. With a propagation delay of 0.7ns, this FPGA is suitable for high-speed applications.
Actel A54SX16-2VQG100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 528 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16-2VQG100I to view detailed technical specifications.
No datasheet is available for this part.