The A54SX16A-1PQG208I is a 16000-gate field-programmable gate array (FPGA) from Actel, packaged in a PQFP package. It operates over a temperature range of -40°C to 85°C and is supplied at 2.5V. The device is not radiation hardened and is compliant with RoHS regulations. Propagation delay is 1.2ns. The FPGA is supplied in a tray packaging format.
Actel A54SX16A-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 16000 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16A-1PQG208I to view detailed technical specifications.
No datasheet is available for this part.