The A54SX16A-1TQ100I is a 990-register FPGA from Actel, packaged in a TQFP case. It operates over a temperature range of -40°C to 85°C and requires a 2.5V supply voltage. The device is available in a tray packaging format. The A54SX16A-1TQ100I features a propagation delay of 1.2ns and is not radiation hardened. It is not RoHS compliant.
Actel A54SX16A-1TQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16A-1TQ100I to view detailed technical specifications.
No datasheet is available for this part.