FPGA SX-A Family 16K Gates 924 Cells 294MHz 0.25um/0.22um (CMOS) Technology 2.5V 256-Pin FBGA
Actel A54SX16A-2FG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16A-2FG256 to view detailed technical specifications.
No datasheet is available for this part.