The A54SX16A-2FG256I is a 2.5V FPGA with 990 registers. It is packaged in a FBGA and operates over a temperature range of -40°C to 85°C. The device is available in a tray packaging configuration.
Actel A54SX16A-2FG256I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16A-2FG256I to view detailed technical specifications.
No datasheet is available for this part.