The A54SX16A-2FGG256 is a 2.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 990 registers and a propagation delay of 1ns. The device is packaged in a FBGA package and is RoHS compliant. It is not radiation hardened.
Actel A54SX16A-2FGG256 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16A-2FGG256 to view detailed technical specifications.
No datasheet is available for this part.