The A54SX16A-2PQG208 is a 990-register FPGA from Actel, packaged in a PQFP case. It operates within a temperature range of 0°C to 70°C and requires a 2.5V supply voltage. This device is RoHS compliant and does not feature radiation hardening. The propagation delay is 1ns, and it is available in a tray packaging.
Actel A54SX16A-2PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16A-2PQG208 to view detailed technical specifications.
No datasheet is available for this part.