The Actel A54SX16A-2TQG100I is a 2.5V FPGA with 990 registers packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a propagation delay of 1ns and is available in a tray packaging.
Actel A54SX16A-2TQG100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16A-2TQG100I to view detailed technical specifications.
No datasheet is available for this part.