FPGA SX-A Family 16K Gates 924 Cells 227MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin F-BGA
Actel A54SX16A-FG144A technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16A-FG144A to view detailed technical specifications.
No datasheet is available for this part.