The A54SX16A-FGG144 is a 16000-gate field-programmable gate array (FPGA) designed for operation at 2.5V. It features a propagation delay of 1.4ns and is packaged in a flip-chip ball grid array (FBGA). The device is rated for operation over the temperature range of 0°C to 70°C and is available in a tray packaging format. The A54SX16A-FGG144 does not incorporate radiation hardening features.
Actel A54SX16A-FGG144 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 16000 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16A-FGG144 to view detailed technical specifications.
No datasheet is available for this part.