The A54SX16A-FPQ208 is a PQFP-packaged FPGA with 990 registers. It operates within a temperature range of 0 to 70°C and requires a 2.5V supply voltage. The device is available in tray packaging. The propagation delay is 1.9ns.
Actel A54SX16A-FPQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16A-FPQ208 to view detailed technical specifications.
No datasheet is available for this part.