The A54SX16A-TQ100A is a 2.5V FPGA with 990 registers in a TQFP package. It operates between -40°C and 125°C. The device is not radiation hardened. It is packaged in a tray and contains lead. The propagation delay is 1.4ns.
Actel A54SX16A-TQ100A technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16A-TQ100A to view detailed technical specifications.
No datasheet is available for this part.