The Actel A54SX16P-1TQ144 is a 528-register field-programmable gate array (FPGA) with a propagation delay of 0.8ns. It operates within a temperature range of 0°C to 70°C and is packaged in a TQFP package. The device is not radiation hardened and is not RoHS compliant.
Actel A54SX16P-1TQ144 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 528 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16P-1TQ144 to view detailed technical specifications.
No datasheet is available for this part.