The A54SX16P-1TQ144M is a 528-register FPGA from Actel, packaged in a TQFP. It operates over a temperature range of -55°C to 125°C and features a propagation delay of 0.8ns. This device is not radiation hardened and is not RoHS compliant.
Actel A54SX16P-1TQ144M technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 528 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16P-1TQ144M to view detailed technical specifications.
No datasheet is available for this part.