The A54SX16P-2TQ144I is a field-programmable gate array from Actel with 528 registers. It features a propagation delay of 0.7ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a TQFP and is available in a tray packaging format. It is not radiation hardened and is not RoHS compliant.
Actel A54SX16P-2TQ144I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 528 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A54SX16P-2TQ144I to view detailed technical specifications.
No datasheet is available for this part.