The A54SX16P-2TQG144I is a 528-register FPGA from Actel, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and features a propagation delay of 0.7ns. This device is RoHS compliant and available in a tray packaging. It does not have radiation hardening capabilities.
Actel A54SX16P-2TQG144I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 528 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16P-2TQG144I to view detailed technical specifications.
No datasheet is available for this part.