FPGA SX Family 16K Gates 924 Cells 240MHz 0.35um Technology 3.3V/5V 208-Pin PQFP
Actel A54SX16P-PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 528 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A54SX16P-PQG208 to view detailed technical specifications.
No datasheet is available for this part.